Arrow Electronic Components Online
EPM9560ARI24010|ALTERA|simage
EPM9560ARI24010|ALTERA|limage
Top Searched
Complex Programmable Logic Devices - CPLDs

EPM9560ARI240-10

CPLD MAX® 9000Family 12KGates 560Macro Cells 144.9MHz 5V 240-Pin RQFP EP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 9000
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    35
  • Number of Global Clocks
    2
  • Number of Macro Cells
    560
  • Process Technology
    0.65um
  • Product Terms
    32
  • Device System Gates
    12000
  • Data Gate
    No
  • Maximum Number of User I/Os
    191
  • Number of Flip Flops
    772
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    144.9
  • Maximum Clock to Output Delay (ns)
    4.8
  • Maximum Propagation Delay Time (ns)
    10|11.4
  • Speed Grade
    10
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • I/O Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    32
  • Package Length
    32
  • PCB changed
    240
  • Standard Package Name
    QFP
  • Supplier Package
    RQFP EP
  • Pin Count
    240
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources