Arrow Electronic Components Online
EPM9400LC8415|ALTERA|simage
EPM9400LC8415|ALTERA|limage
Complex Programmable Logic Devices - CPLDs

EPM9400LC84-15

CPLD MAX® 9000Family 8KGates 400Macro Cells 117.6MHz 5V 84-Pin PLCC

Altera
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 9000
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    25
  • Number of Global Clocks
    2
  • Number of Macro Cells
    400
  • Process Technology
    0.65um
  • Product Terms
    32
  • Device System Gates
    8000
  • Data Gate
    No
  • Maximum Number of User I/Os
    59
  • Number of Flip Flops
    580
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    117.6
  • Maximum Clock to Output Delay (ns)
    7
  • Maximum Propagation Delay Time (ns)
    15|16.2
  • Speed Grade
    15
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • I/O Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    3.81
  • Package Width
    29.31
  • Package Length
    29.31
  • PCB changed
    84
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    84
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources