Arrow Electronic Components Online
EPM7256AETC1445N|ALTERA|simage
EPM7256AETC1445N|ALTERA|limage
Complex Programmable Logic Devices - CPLDs

EPM7256AETC144-5N

CPLD MAX® 7000AFamily 5KGates 256Macro Cells 172.4MHz 3.3V 144-Pin TQFP Tray

Altera
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 7000A
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    16
  • Number of Global Clocks
    2
  • Number of Macro Cells
    256
  • Product Terms
    32
  • Device System Gates
    5000
  • Data Gate
    No
  • Maximum Number of User I/Os
    120
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    250
  • Maximum Internal Frequency (MHz)
    172.4
  • Maximum Clock to Output Delay (ns)
    3.5
  • Maximum Propagation Delay Time (ns)
    5.5
  • Speed Grade
    5
  • Individual Output Enable Control
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • I/O Voltage (V)
    3.3|2.5
  • Tolerant Configuration Interface Voltage (V)
    5|3.3|2.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources