Complex Programmable Logic Devices - CPLDs
EPM7192EGI160-20
CPLD MAX® 7000Family 3.75KGates 192Macro Cells 62.5MHz 5V 160-Pin CPGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® 7000
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
12
Number of Global Clocks
2
Number of Macro Cells
192
Product Terms
32
Device System Gates
3750
Data Gate
No
Maximum Number of User I/Os
124
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
83.33
Maximum Internal Frequency (MHz)
62.5
Maximum Clock to Output Delay (ns)
12
Maximum Propagation Delay Time (ns)
20
Speed Grade
20
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MAX
Mounting
Through Hole
Package Height
3.56
Package Width
39.62
Package Length
39.62
PCB changed
160
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
160
Lead Shape
Through Hole

