Complex Programmable Logic Devices - CPLDs
EPM7160ELI84-20
CPLD MAX® 7000Family 3.2KGates 160Macro Cells 62.5MHz 5V 84-Pin PLCC Tube
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MAX® 7000
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
10
Number of Global Clocks
2
Number of Macro Cells
160
Product Terms
32
Device System Gates
3200
Data Gate
No
Maximum Number of User I/Os
64
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
83.33
Maximum Internal Frequency (MHz)
62.5
Maximum Clock to Output Delay (ns)
12
Maximum Propagation Delay Time (ns)
20
Speed Grade
20
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Tradename
MAX
Mounting
Surface Mount
Package Height
3.81
Package Width
29.31
Package Length
29.31
PCB changed
84
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
84
Lead Shape
J-Lead
Order Quantity

