Top Purchased
Complex Programmable Logic Devices - CPLDs
EPM7128STC100-15N
CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 76.9MHz 5V 100-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® 7000S
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
8
Number of Global Clocks
2
Number of Macro Cells
128
Process Technology
0.5um
Product Terms
32
Device System Gates
2500
Data Gate
No
Maximum Number of User I/Os
84
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
100
Maximum Internal Frequency (MHz)
76.9
Maximum Clock to Output Delay (ns)
8
Maximum Propagation Delay Time (ns)
15
Speed Grade
15
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
I/O Voltage (V)
3.3|5
Tolerant Configuration Interface Voltage (V)
2.5|3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

