Arrow Electronic Components Online
EPM7128SQC1606|ALTERA|simage
EPM7128SQC1606|ALTERA|limage
Complex Programmable Logic Devices - CPLDs

EPM7128SQC160-6

CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 147.1MHz 5V 160-Pin PQFP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 7000S
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    8
  • Number of Global Clocks
    2
  • Number of Macro Cells
    128
  • Process Technology
    0.5um
  • Product Terms
    32
  • Device System Gates
    2500
  • Data Gate
    No
  • Maximum Number of User I/Os
    100
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    166.7
  • Maximum Internal Frequency (MHz)
    147.1
  • Maximum Clock to Output Delay (ns)
    4
  • Maximum Propagation Delay Time (ns)
    6
  • Speed Grade
    6
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • I/O Voltage (V)
    5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    160
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    160
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources