Complex Programmable Logic Devices - CPLDs
EPM7128AETC144-10N
CPLD MAX® 7000AFamily 2.5KGates 128Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
AlteraYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MAX® 7000A
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
8
Number of Global Clocks
2
Number of Macro Cells
128
Product Terms
32
Device System Gates
2500
Data Gate
No
Maximum Number of User I/Os
100
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
125
Maximum Internal Frequency (MHz)
98
Maximum Clock to Output Delay (ns)
6.6
Maximum Propagation Delay Time (ns)
10
Speed Grade
10
Individual Output Enable Control
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
I/O Voltage (V)
2.5, 3.3
Tolerant Configuration Interface Voltage (V)
2.5, 3.3, 5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Family/Series
EPM7128AE
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

