Complex Programmable Logic Devices - CPLDs
EPM7064BTC100-5N
CPLD MAX® 7000BFamily 1.25KGates 64Macro Cells 212.8MHz 2.5V 100-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MAX® 7000B
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
4
Number of Global Clocks
2
Number of I/O Banks
2
Number of Macro Cells
64
Product Terms
32
Device System Gates
1250
Data Gate
No
Maximum Number of User I/Os
68
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
250
Maximum Internal Frequency (MHz)
212.8
Maximum Clock to Output Delay (ns)
3.4
Maximum Propagation Delay Time (ns)
5
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
Typical Operating Supply Voltage (V)
2.5
I/O Voltage (V)
3.3|2.5|1.8
Tolerant Configuration Interface Voltage (V)
3.3|2.5|1.8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

