복잡 프로그래머블 로직 장치 - CPLD
EPM570GT144C5N
CPLD MAX® IIFamily 440Macro Cells 201.1MHz 1.8V 144-Pin TQFP Tray
AlteraProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MAX® II
Logic Elements
570
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
57
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
440
Process Technology
0.18um
Data Gate
No
Maximum Number of User I/Os
116
In-System Programmability
Yes
Number of Inter Dielectric Layers
6
Programmability
Yes
Reprogrammability Support
No
Maximum Internal Frequency (MHz)
1879.7
Maximum Internal Frequency (MHz)
201.1
Maximum Clock to Output Delay (ns)
7.1
Maximum Propagation Delay Time (ns)
8.7
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
3.3|2.5|1.5|1.8
Tolerant Configuration Interface Voltage (V)
1.8|2.5|3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

