Arrow Electronic Components Online
EPM570F100I5N|ALTERA|limage
EPM570F100I5N|ALTERA|simage
Complex Programmable Logic Devices - CPLDs

EPM570F100I5N

CPLD MAX® IIFamily 440Macro Cells 201.1MHz 3.3V 100-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® II
  • Logic Elements
    570
  • Program Memory Type
    Flash
  • Memory Size (Kbit)
    8
  • Number of Logic Blocks/Elements
    57
  • Number of Global Clocks
    4
  • Number of I/O Banks
    2
  • Number of Macro Cells
    440
  • Process Technology
    0.18um
  • Data Gate
    No
  • Maximum Number of User I/Os
    76
  • In-System Programmability
    Yes
  • Number of Inter Dielectric Layers
    6
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Programmable Type
    In System Programmable
  • Maximum Internal Frequency (MHz)
    201.1
  • Maximum Internal Frequency (MHz)
    201.1
  • Maximum Clock to Output Delay (ns)
    7.1
  • Maximum Propagation Delay Time (ns)
    8.7|5.9
  • Speed Grade
    5
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • I/O Voltage (V)
    1.5|1.8|2.5|3.3
  • Tolerant Configuration Interface Voltage (V)
    1.8|2.5|3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    100
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources