Arrow Electronic Components Online
EPM3512AQC20810N|ALTERA|simage
EPM3512AQC20810N|ALTERA|limage
Complex Programmable Logic Devices - CPLDs

EPM3512AQC208-10N

CPLD MAX® 3000AFamily 10KGates 512Macro Cells 87MHz 3.3V 208-Pin PQFP Tray

Altera
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 3000A
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    32
  • Number of Global Clocks
    2
  • Number of Macro Cells
    512
  • Product Terms
    32
  • Device System Gates
    10000
  • Data Gate
    No
  • Maximum Number of User I/Os
    172
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    125
  • Maximum Internal Frequency (MHz)
    87
  • Maximum Clock to Output Delay (ns)
    6.3
  • Maximum Propagation Delay Time (ns)
    10
  • Speed Grade
    10
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • I/O Voltage (V)
    2.5, 3.3
  • Tolerant Configuration Interface Voltage (V)
    2.5, 3.3, 5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    208
  • Lead Shape
    Gull-wing
  • Family/Series
    EPM3512A
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources