Complex Programmable Logic Devices - CPLDs
EPM3512AFC256-7N
CPLD MAX® 3000AFamily 10KGates 512Macro Cells 116.3MHz 3.3V 256-Pin FBGA Tray
AlteraYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® 3000A
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
32
Number of Global Clocks
2
Number of Macro Cells
512
Product Terms
32
Device System Gates
10000
Data Gate
No
Maximum Number of User I/Os
208
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
166.67
Maximum Internal Frequency (MHz)
116.3
Maximum Clock to Output Delay (ns)
4.7
Maximum Propagation Delay Time (ns)
7.5
Speed Grade
7
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
I/O Voltage (V)
2.5, 3.3
Tolerant Configuration Interface Voltage (V)
2.5, 3.3, 5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Family/Series
EPM3512A
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

