Complex Programmable Logic Devices - CPLDs
EPM3256ATI144-10
CPLD MAX® 3000AFamily 5KGates 256Macro Cells 95.2MHz 3.3V 144-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
MAX® 3000A
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
16
Number of Global Clocks
2
Number of Macro Cells
256
Product Terms
32
Device System Gates
5000
Data Gate
No
Maximum Number of User I/Os
116
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
125
Maximum Internal Frequency (MHz)
95.2
Maximum Clock to Output Delay (ns)
6.4
Maximum Propagation Delay Time (ns)
10
Speed Grade
10
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
I/O Voltage (V)
2.5|3.3
Tolerant Configuration Interface Voltage (V)
2.5|3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

