Complex Programmable Logic Devices - CPLDs
EPM3256AQC208-7
CPLD MAX® 3000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 208-Pin PQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.55
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MAX® 3000A
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
16
Number of Global Clocks
2
Number of Macro Cells
256
Product Terms
32
Device System Gates
5000
Data Gate
No
Maximum Number of User I/Os
158
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
166.67
Maximum Internal Frequency (MHz)
126.6
Maximum Clock to Output Delay (ns)
4.8
Maximum Propagation Delay Time (ns)
7.5
Speed Grade
7
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
I/O Voltage (V)
2.5|3.3
Tolerant Configuration Interface Voltage (V)
2.5|3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
3.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
208
Lead Shape
Gull-wing
Order Quantity

