Complex Programmable Logic Devices - CPLDs
EPM3032ATC44-7N
CPLD MAX® 3000AFamily 600Gates 32Macro Cells 138.9MHz 3.3V 44-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® 3000A
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
2
Number of Global Clocks
2
Number of Macro Cells
32
Product Terms
32
Device System Gates
600
Data Gate
No
Maximum Number of User I/Os
34
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
166.67
Maximum Internal Frequency (MHz)
138.9
Maximum Clock to Output Delay (ns)
5
Maximum Propagation Delay Time (ns)
7.5
Speed Grade
7
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
I/O Voltage (V)
2.5|3.3
Tolerant Configuration Interface Voltage (V)
2.5|3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
0.95(Min)
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

