Arrow Electronic Components Online
EPM3032ALC4410N|ALTERA|simage
EPM3032ALC4410N|ALTERA|limage
Complex Programmable Logic Devices - CPLDs

EPM3032ALC44-10N

CPLD MAX® 3000AFamily 600Gates 32Macro Cells 103.1MHz 3.3V 44-Pin PLCC Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 3000A
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    2
  • Number of Global Clocks
    2
  • Number of Macro Cells
    32
  • Product Terms
    32
  • Device System Gates
    600
  • Data Gate
    No
  • Maximum Number of User I/Os
    34
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    125
  • Maximum Internal Frequency (MHz)
    103.1
  • Maximum Clock to Output Delay (ns)
    6.7
  • Maximum Propagation Delay Time (ns)
    10
  • Speed Grade
    10
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • I/O Voltage (V)
    2.5|3.3
  • Tolerant Configuration Interface Voltage (V)
    2.5|3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    3.81
  • Package Width
    16.59
  • Package Length
    16.59
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources