Complex Programmable Logic Devices - CPLDs
EPM3032ALC44-10
CPLD MAX® 3000AFamily 600Gates 32Macro Cells 103.1MHz 3.3V 44-Pin PLCC Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
MAX® 3000A
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
2
Number of Global Clocks
2
Number of Macro Cells
32
Product Terms
32
Device System Gates
600
Data Gate
No
Maximum Number of User I/Os
34
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
125
Maximum Internal Frequency (MHz)
103.1
Maximum Clock to Output Delay (ns)
6.7
Maximum Propagation Delay Time (ns)
10
Speed Grade
10
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
I/O Voltage (V)
2.5|3.3
Tolerant Configuration Interface Voltage (V)
2.5|3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
3.81
Package Width
16.59
Package Length
16.59
PCB changed
44
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
44
Lead Shape
J-Lead

