Complex Programmable Logic Devices - CPLDs
EPM240T100A5N
CPLD MAX® IIFamily 192Macro Cells 201.1MHz 2.5V/3.3V 100-Pin TQFP Tray Automotive AEC-Q100
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.55
Automotive
Yes
PPAP
Yes
Family Name
MAX® II
Logic Elements
240
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
24
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
192
Process Technology
0.18um
Data Gate
No
Maximum Number of User I/Os
80
In-System Programmability
Yes
Number of Inter Dielectric Layers
6
Programmability
Yes
Reprogrammability Support
No
Maximum Internal Frequency (MHz)
1879.7
Maximum Internal Frequency (MHz)
201.1
Maximum Clock to Output Delay (ns)
6.9
Maximum Propagation Delay Time (ns)
7.5, 5.9
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5, 3.3
I/O Voltage (V)
1.5, 1.8, 2.5, 3.3
Tolerant Configuration Interface Voltage (V)
1.8, 2.5, 3.3, 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Family/Series
EPM240
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

