Complex Programmable Logic Devices - CPLDs
EPM240GF100I5N
CPLD MAX® IIFamily 192Macro Cells 201.1MHz 1.8V 100-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® II
Logic Elements
240
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
24
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
192
Process Technology
0.18um
Data Gate
No
Maximum Number of User I/Os
80
In-System Programmability
Yes
Number of Inter Dielectric Layers
6
Programmability
Yes
Reprogrammability Support
No
Maximum Internal Frequency (MHz)
1879.7
Maximum Internal Frequency (MHz)
201.1
Maximum Clock to Output Delay (ns)
6.9
Maximum Propagation Delay Time (ns)
7.5, 5.9
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
1.5, 1.8, 3.3, 2.5
Tolerant Configuration Interface Voltage (V)
1.8, 2.5, 3.3, 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1
Package Width
11
Package Length
11
PCB changed
100
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
100
Lead Shape
Ball
Family/Series
EPM240
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

