Complex Programmable Logic Devices - CPLDs
EPM1270T144C4N
CPLD MAX® IIFamily 980Macro Cells 247.5MHz 2.5V/3.3V 144-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® II
Logic Elements
1270
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
127
Number of Global Clocks
4
Number of I/O Banks
4
Number of Macro Cells
980
Process Technology
0.18um
Data Gate
No
Maximum Number of User I/Os
116
In-System Programmability
Yes
Number of Inter Dielectric Layers
6
Programmability
Yes
Reprogrammability Support
No
Maximum Internal Frequency (MHz)
247.5
Maximum Clock to Output Delay (ns)
5.9
Maximum Propagation Delay Time (ns)
8.1, 4.8
Speed Grade
4
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5, 3.3
I/O Voltage (V)
1.5, 1.8, 2.5, 3.3
Tolerant Configuration Interface Voltage (V)
1.8, 2.5, 3.3, 5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Family/Series
EPM1270
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

