Arrow Electronic Components Online
EPM1270T144A5N|ALTERA|simage
EPM1270T144A5N|ALTERA|limage
Complex Programmable Logic Devices - CPLDs

EPM1270T144A5N

CPLD MAX® IIFamily 980Macro Cells 201.1MHz 2.5V/3.3V 144-Pin TQFP Tray Automotive AEC-Q100

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MAX® II
  • Logic Elements
    1270
  • Program Memory Type
    Flash
  • Memory Size (Kbit)
    8
  • Number of Logic Blocks/Elements
    127
  • Number of Global Clocks
    4
  • Number of I/O Banks
    4
  • Number of Macro Cells
    980
  • Process Technology
    0.18um
  • Data Gate
    No
  • Maximum Number of User I/Os
    116
  • In-System Programmability
    Yes
  • Number of Inter Dielectric Layers
    6
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Maximum Internal Frequency (MHz)
    201.1
  • Maximum Clock to Output Delay (ns)
    7.3
  • Maximum Propagation Delay Time (ns)
    10, 5.9
  • Speed Grade
    5
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    2.5, 3.3
  • I/O Voltage (V)
    3.3, 2.5, 1.8, 1.5
  • Tolerant Configuration Interface Voltage (V)
    1.8, 5, 3.3, 2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
  • Family/Series
    EPM1270
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources