Field Programmable Gate Arrays - FPGAs
EPF8820ATC144-4N
FPGA FLEX 8000Family 8KGates 672Cells 125MHz 5V 144-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
FLEX 8000
Process Technology
0.6um
User I/Os
112
Number of Registers
820
Operating Supply Voltage (V)
5
Logic Elements
672
Device System Gates
8000
Program Memory Type
SRAM
Device Logic Gates
8000
Device Logic Units
672
Number of Global Clocks
4
Programmability
No
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
125
In-System Programmability
No
Speed Grade
4
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

