Arrow Electronic Components Online
EPF8820ATC1442N|ALTERA|simage
EPF8820ATC1442N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EPF8820ATC144-2N

FPGA FLEX 8000Family 8KGates 672Cells 125MHz 5V 144-Pin TQFP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 8000
  • Process Technology
    0.6um
  • User I/Os
    112
  • Number of Registers
    820
  • Operating Supply Voltage (V)
    5
  • Logic Elements
    672
  • Device System Gates
    8000
  • Program Memory Type
    SRAM
  • Device Logic Gates
    8000
  • Device Logic Units
    672
  • Number of Global Clocks
    4
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    125
  • In-System Programmability
    No
  • Speed Grade
    2
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • I/O Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources