Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

EPF8636ALC84-4N

FPGA FLEX 8000Family 6KGates 504Cells 125MHz 5V 84-Pin PLCC Tray

Altera

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 8000
  • Process Technology
    0.6um
  • User I/Os
    68
  • Number of Registers
    636
  • Operating Supply Voltage (V)
    5
  • Logic Elements
    504
  • Device System Gates
    6000
  • Program Memory Type
    SRAM
  • Device Logic Gates
    6000
  • Device Logic Units
    504
  • Number of Global Clocks
    4
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    125
  • In-System Programmability
    No
  • Speed Grade
    4
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • I/O Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    3.81
  • Package Width
    29.31
  • Package Length
    29.31
  • PCB changed
    84
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    84
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Design resources