Field Programmable Gate Arrays - FPGAs
EPF8282ATI100-3
FPGA FLEX 8000Family 2.5KGates 208Cells 125MHz 5V 100-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
FLEX 8000
Process Technology
0.6um
User I/Os
78
Number of Registers
282
Operating Supply Voltage (V)
5
Logic Elements
208
Device System Gates
2500
Program Memory Type
SRAM
Device Logic Gates
2500
Device Logic Units
208
Number of Global Clocks
4
Programmability
No
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
125
In-System Programmability
No
Speed Grade
3
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity