Field Programmable Gate Arrays - FPGAs
EPF8282ALC84-3
FPGA FLEX 8000Family 2.5KGates 208Cells 125MHz 5V 84-Pin PLCC Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
FLEX 8000
Process Technology
0.6um
User I/Os
78
Number of Registers
282
Operating Supply Voltage (V)
5
Logic Elements
208
Device System Gates
2500
Program Memory Type
SRAM
Device Logic Gates
2500
Device Logic Units
208
Number of Global Clocks
4
Programmability
No
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
125
In-System Programmability
No
Speed Grade
3
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
3.81
Package Width
29.31
Package Length
29.31
PCB changed
84
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
84
Lead Shape
J-Lead
Order Quantity