Field Programmable Gate Arrays - FPGAs
EPF81188AQC208-2
FPGA FLEX 8000Family 12KGates 1008Cells 125MHz 5V 208-Pin PQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
FLEX 8000
Process Technology
0.6um
User I/Os
148
Number of Registers
1188
Operating Supply Voltage (V)
5
Logic Elements
1008
Device System Gates
12000
Program Memory Type
SRAM
Device Logic Gates
12000
Device Logic Units
1008
Number of Global Clocks
4
Programmability
No
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
125
In-System Programmability
No
Speed Grade
2
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
I/O Voltage (V)
5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
3.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
208
Lead Shape
Gull-wing
Order Quantity