Arrow Electronic Components Online
EPF6024AQC2083N|ALTERA|simage
EPF6024AQC2083N|ALTERA|limage
Top Purchased
Field Programmable Gate Arrays - FPGAs

EPF6024AQC208-3N | FLEX 6000 FPGA

FPGA FLEX 6000Family 24KGates 1960Cells 142.86MHz 3.3V 208-Pin PQFP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 6000
  • Process Technology
    0.3um
  • User I/Os
    171
  • Operating Supply Voltage (V)
    3.3
  • Logic Elements
    1960
  • Device System Gates
    24000
  • Program Memory Type
    SRAM
  • Device Logic Gates
    24000
  • Device Logic Units
    1960
  • Number of Global Clocks
    4
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    142.86
  • In-System Programmability
    No
  • Speed Grade
    3
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    2.5, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    208
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources