Arrow Electronic Components Online
EPF6016BC2563N|ALTERA|simage
EPF6016BC2563N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EPF6016BC256-3N

FPGA FLEX 6000Family 16KGates 1320Cells 125MHz 5V 256-Pin BGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 6000
  • Process Technology
    0.42um
  • User I/Os
    204
  • Operating Supply Voltage (V)
    5
  • Logic Elements
    1320
  • Device System Gates
    16000
  • Program Memory Type
    SRAM
  • Device Logic Gates
    16000
  • Device Logic Units
    1320
  • Number of Global Clocks
    4
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    125
  • In-System Programmability
    No
  • Speed Grade
    3
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • I/O Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources