Field Programmable Gate Arrays - FPGAs
EPF6016ATI100-2N
FPGA FLEX 6000Family 16KGates 1320Cells 166.67MHz 3.3V 100-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
FLEX 6000
Process Technology
0.42um
User I/Os
81
Operating Supply Voltage (V)
3.3
Logic Elements
1320
Device System Gates
16000
Program Memory Type
SRAM
Device Logic Gates
16000
Device Logic Units
1320
Number of Global Clocks
4
Programmability
No
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
166.67
In-System Programmability
No
Speed Grade
2
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

