Arrow Electronic Components Online
EPF6010ATC1443N|ALTERA|limage
EPF6010ATC1443N|ALTERA|simage
Field Programmable Gate Arrays - FPGAs

EPF6010ATC144-3N

FPGA FLEX 6000Family 10KGates 880Cells 142.86MHz 3.3V 144-Pin TQFP Tray

Altera
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 6000
  • Process Technology
    0.3um
  • User I/Os
    102
  • Operating Supply Voltage (V)
    3.3
  • Logic Elements
    880
  • Device System Gates
    10000
  • Program Memory Type
    SRAM
  • Device Logic Gates
    10000
  • Device Logic Units
    880
  • Number of Global Clocks
    4
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    142.86
  • In-System Programmability
    No
  • Speed Grade
    3
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    2.5, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
  • Family/Series
    EPF6010A
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources