Field Programmable Gate Arrays - FPGAs
EPF10K50VQC240-1N
FPGA FLEX 10KFamily 50KGates 2880Cells 250MHz 3.3V 240-Pin PQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
FLEX 10K
Process Technology
0.42um
User I/Os
189
Operating Supply Voltage (V)
3.3
Logic Elements
2880
Device System Gates
116000
Program Memory Type
SRAM
Embedded Memory (Kbit)
20
Total Number of Block RAM
10
Device Logic Gates
50000
Device Logic Units
2880
Number of Global Clocks
6
Programmability
No
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
250
In-System Programmability
No
Speed Grade
1
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
3.4
Package Width
32
Package Length
32
PCB changed
240
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
240
Lead Shape
Gull-wing

