Field Programmable Gate Arrays - FPGAs
EPF10K50STC144-3
FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 144-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
FLEX 10KE
Process Technology
0.42um
User I/Os
102
Operating Supply Voltage (V)
2.5
Logic Elements
2880
Device System Gates
199000
Program Memory Type
SRAM
Embedded Memory (Kbit)
40
Total Number of Block RAM Memories
10
Device Logic Gates
50000
Device Logic Units
2880
Number of Global Clocks
6
Programmability
No
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
166.67
In-System Programmability
No
Speed Grade
3
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

