Arrow Electronic Components Online
EPF10K30AQI2083N|ALTERA|simage
EPF10K30AQI2083N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EPF10K30AQI208-3N

FPGA FLEX 10KAFamily 30KGates 1728Cells 125MHz 3.3V 208-Pin PQFP Tray

Altera
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.31.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 10KA
  • Process Technology
    0.42um
  • User I/Os
    147
  • Operating Supply Voltage (V)
    3.3
  • Logic Elements
    1728
  • Device System Gates
    69000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    12
  • Total Number of Block RAM Memories
    6
  • Device Logic Gates
    30000
  • Device Logic Units
    1728
  • Number of Global Clocks
    6
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    125
  • In-System Programmability
    No
  • Speed Grade
    3
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    208
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources