Field Programmable Gate Arrays - FPGAs
EPF10K20TC144-4N
FPGA FLEX 10KFamily 20KGates 1152Cells 125MHz 5V 144-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
FLEX 10K
Process Technology
0.42um
User I/Os
102
Operating Supply Voltage (V)
5
Logic Elements
1152
Device System Gates
63000
Program Memory Type
SRAM
Embedded Memory (Kbit)
12
Total Number of Block RAM Memories
6
Device Logic Gates
20000
Device Logic Units
1152
Number of Global Clocks
6
Programmability
No
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
125
In-System Programmability
No
Speed Grade
4
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

