Field Programmable Gate Arrays - FPGAs
EPF10K20RI208-4
FPGA FLEX 10KFamily 20KGates 1152Cells 125MHz 5V 208-Pin RQFP EP Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
FLEX 10K
Process Technology
0.42um
User I/Os
147
Operating Supply Voltage (V)
5
Logic Elements
1152
Device System Gates
63000
Program Memory Type
SRAM
Embedded Memory (Kbit)
12
Total Number of Block RAM Memories
6
Device Logic Gates
20000
Device Logic Units
1152
Number of Global Clocks
6
Programmability
No
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
125
In-System Programmability
No
Speed Grade
4
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
3.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
RQFP EP
Pin Count
208
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

