Field Programmable Gate Arrays - FPGAs
EPF10K200SFI672-2B
FPGA FLEX 10KEFamily 200KGates 9984Cells 200MHz 2.5V 672-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
FLEX 10KE
Process Technology
0.42um
User I/Os
470
Operating Supply Voltage (V)
2.5
Logic Elements
9984
Device System Gates
513000
Program Memory Type
SRAM
Embedded Memory (Kbit)
96
Total Number of Block RAM Memories
24
Device Logic Gates
200000
Device Logic Units
9984
Number of Global Clocks
6
Programmability
No
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
200
In-System Programmability
No
Speed Grade
2
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

