Arrow Electronic Components Online
EPF10K200SFC6721|ALTERA|simage
EPF10K200SFC6721|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EPF10K200SFC672-1

FPGA FLEX 10KEFamily 200KGates 9984Cells 250MHz 2.5V 672-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 10KE
  • Process Technology
    0.42um
  • User I/Os
    470
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    9984
  • Device System Gates
    513000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    96
  • Total Number of Block RAM Memories
    24
  • Device Logic Gates
    200000
  • Device Logic Units
    9984
  • Number of Global Clocks
    6
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    250
  • In-System Programmability
    No
  • Speed Grade
    1
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • I/O Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    672
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources