Arrow Electronic Components Online
EPF10K130EBI3562|ALTERA|limage
EPF10K130EBI3562|ALTERA|simage
Field Programmable Gate Arrays - FPGAs

EPF10K130EBI356-2

FPGA FLEX 10KEFamily 130KGates 6656Cells 333.33MHz 2.5V 356-Pin BGA Tray

Altera
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 10KE
  • Process Technology
    0.25um
  • User I/Os
    274
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    6656
  • Device System Gates
    342000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    64
  • Total Number of Block RAM Memories
    16
  • Device Logic Gates
    130000
  • Device Logic Units
    6656
  • Number of Global Clocks
    6
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    333.33
  • In-System Programmability
    No
  • Speed Grade
    2
  • Single-Ended I/O Standards
    LVTTL, LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • I/O Voltage (V)
    2.5, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    356
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    356
  • Lead Shape
    Ball
  • Family/Series
    EPF10K130E
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources