Field Programmable Gate Arrays - FPGAs
EPF10K100EBC356-1
FPGA FLEX 10KEFamily 100KGates 4992Cells 333.33MHz 2.5V 356-Pin BGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
FLEX 10KE
Process Technology
0.42um
User I/Os
274
Operating Supply Voltage (V)
2.5
Logic Elements
4992
Device System Gates
257000
Program Memory Type
SRAM
Embedded Memory (Kbit)
48
Total Number of Block RAM Memories
12
Device Logic Gates
100000
Device Logic Units
4992
Number of Global Clocks
6
Programmability
No
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
333.33
In-System Programmability
No
Speed Grade
1
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
FLEX
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
35
Package Length
35
PCB changed
356
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
356
Lead Shape
Ball
Order Quantity

