Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.b.1.
Part Status
Obsolete
HTS
EPCS64SI16N
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

