Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.b.2.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
3.81
Package Width
8.97
Package Length
8.97
PCB changed
20
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
20
Lead Shape
J-Lead

