Arrow Electronic Components Online
EPC1441PC8N|ALTERA|simage
EPC1441PC8N|ALTERA|limage

EPC1441PC8N

Configuration SRAM for FBGA

Altera
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.35 mm
  • Package Length
    9.65(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources