Arrow Electronic Components Online
EPAG421ELL560MU30S|UCC|simage
EPAG421ELL560MU30S|UCC|limage
Capacitor Aluminum Electrolytic

EPAG421ELL560MU30S

Cap Aluminum Lytic 56uF 420V 20% (14.5 X 30mm) Radial 7.5mm 0.43A 2000h 105°C Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    56uF
  • Tolerance
    20%
  • Voltage
    420VDC
  • IR (mA)
    0.43
  • IL (uA)
    1040.8@1Min|495.4@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Low Profile|Non Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    14.5 X 30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    14.5
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources