Capacitor Aluminum Electrolytic
EPAG421ELL220MJ30S
Cap Aluminum Lytic 22uF 420V 20% (10 X 30mm) Radial 5mm 0.23A 2000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
420VDC
IR (mA)
0.23
IL (uA)
469.6@1Min|209.8@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Ripple Current|Low Profile|Non Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
30
Lead Diameter (mm)
0.6

