Arrow Electronic Components Online
EP913|SWTCHCRF|simage
EP913|SWTCHCRF|limage
Switch Push Button

EP913

Switch Push Button N.O./N.C. SPDT Round Button 0.25A Momentary Solder

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.25
  • Actuator Color
    Black
  • Termination Style
    Solder
  • Number of Terminals
    3
  • Housing Material
    Copper Alloy
  • Body Orientation
    Straight
  • Body Length (mm)
    17.5
  • Body Depth (mm)
    17.5
  • Body Height (mm)
    76.2
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    17.5
Order Quantity

Documentation and Resources

Datasheets
Design resources