Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.50
Type
Tubing
Style
Straight
Body Material
Irradiated Modified Polyolefin
Color
Black
Shrink Wall Type
Dual
Inside Diameter Before Shrinking (mm)
5.7
Inside Diameter After Shrinking (mm)
2.65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Factory Product Length (mm)
40
Shrink Ratio
4:1

