Arrow Electronic Components Online
EP7P5M10|SWTCHCRF|simage
EP7P5M10|SWTCHCRF|limage
Connector Circular

EP7P5M10

Connector Circular, Panel Mount, 600 VAC/DC

Switchcraft
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel Mount
  • Number of Ports
    5
  • Number of Contacts
    5
  • Contact Gender
    PIN
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Housing Color
    Black
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • IP Rating
    IP68

Documentation and Resources

Datasheets
Design resources