Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Ports
5
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Thermoplastic
Housing Color
Black
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
IP Rating
IP68

